Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4043BE

IC NOR R/S LATCH 3ST QUAD 16-DIP S-R Latch 4 Channel 1: 1 IC Tri-State 16-PDIP
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BE.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

element14

Inventory History

3 month trend:
+38.31%

CAD Models

Download Texas Instruments CD4043BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.534
Stock
219,071
70,119
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch, NOR
Latch, NOR
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
50 ns
300 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BE.

Related Parts

Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4042BE
QUAD D LATCH 16-DIP D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP
Texas InstrumentsCD4043BEE4
CMOS QUAD NOR R/S LATCH WITH 3-S "S-R Latch 1 Channel 4:4 IC Tri-State, Non-Inverted 16-PDIP"
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H

Descriptions

Descriptions of Texas Instruments CD4043BE provided by its distributors.

IC NOR R/S LATCH 3ST QUAD 16-DIP S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
IC; NOR; 3 to 18 V; 1 to 6.8 mA (Low), -1 to -6.8 mA (High); 500 mW; 5 pF;
R-S Latch, 4000/14000/40000 Series, 4-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16
Latch Transparent 3-Straight 4-Channel SR-Type 16-Pin PDIP
IC, CMOS QUAD NOR R/S 3 STATE, 16DIP; Logic Family / Base Number: CD4043; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 50ns; Output Current: 6.8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4043BE .
  • CD4043BE.