onsemi MC14511BCPG

Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDIP16
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BCPG.

IHS

Datasheet10 pages12 years ago

Augswan

Newark

Farnell

iiiC

CAD Models

Download onsemi MC14511BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.379
$ 0.379
Stock
85,615
2,030,779
2,030,779
Authorized Distributors
3
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Inverter, Latch
Decoder, Inverter, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-25 mA
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
4
4

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4042BE
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
Through Hole RoHS Compliant LOW LEVEL Obsolete S-R Latch 50pF -55C~125C 4.535924g 175ns

Descriptions

Descriptions of onsemi MC14511BCPG provided by its distributors.

Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDIP16
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Ammo
Tape & Box (TB) MC14511B Tin (Sn) 7Segment display driver -25mA 5V 3.43mm -55C~125C
ON SEMICONDUCTOR MC14511BCPG IC, 4000 CMOS, 4511, DIP16, 15V
Buffer Logic IC; Logic Type:BCD To 7 Segment Latch/Decoder/Driver; Logic Family:4000 CMOS; Logic Base Number:14511; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP; Package/Case:16-PDIP; No. of Pins:16 ;RoHS Compliant: Yes
The MC14511B BCD-to-seven segment latch/decoder/driver is constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LTbar) blanking (BIbar) and latch enable (LE) inputs are used to test the display to turn-off or pulse modulate the brightness of the display and to store a BCD code respectively. It can be used with seven-segment light-emitting diodes (LED) incandescent fluorescent gas discharge or liquid crystal readouts either directly or indirectly. Applications include instrument (e.g. counter DVM etc.) display driver computer/calculator display driver cockpit display driver and various clock watch and timer uses.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd