onsemi MC14538BF

e4 Not Qualified 4000B Tube multivibrator 3V~18V 8.8mA 8.8mA 95ns -55C~125C
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14538BF.

IHS

Datasheet13 pages20 years ago
Datasheet12 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14538BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.266
$ 0.266
Stock
119,568
366,204
366,204
Authorized Distributors
1
3
3
Frequency
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
Texas InstrumentsCD4047BNSR
ACTIVE (Last Updated: 3days ago) e4 CD4047 4000B multivibrator 3V~18V 500mW 2mm 0.004A
Texas InstrumentsCD14538BM96
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
In a Tube of 48, ON Semiconductor MC14528BDG, Dual Monostable Multivibrator, 16-Pin SOIC
ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns

Descriptions

Descriptions of onsemi MC14538BF provided by its distributors.

e4 Not Qualified 4000B Tube multivibrator 3V~18V 8.8mA 8.8mA 95ns -55C~125C
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDSO16
Multivibrator COMPLEMENTARY Contains Lead GULL WING Monostable Multivibrator -55C~125C 95ns 8.8mA 8.8mA 3V~18V
IC MULTIVIBRATOR DUAL 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd