onsemi MC14511BDWR2G

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BDWR2G.

IHS

Datasheet10 pages4 years ago

Master Electronics

HQonline

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14511BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.186
$ 0.186
Stock
118,607
88,180
88,180
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.44 µs
1.44 µs
1.44 µs
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4mA 21ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOIC-20 , 2.4mm
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SOIC-20 , 12.95mm*7.6mm*2.4mm
4¦ÌA 5ns 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA SOIC-20 , 12.95mm*7.6mm*2.4mm

Descriptions

Descriptions of onsemi MC14511BDWR2G provided by its distributors.

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin SOIC W T/R / IC LATCH/DECDR/DRVR 7SEG 16-SOIC
Tape & Reel (TR) MC14511B Tin (Sn) 7Segment display driver -25mA 5V 2.4mm -55C~125C
Encoders, Decoders, Multiplexers & Demultiplexers 3-18V BCD/7-Segment Decoder
MC14511BDWR2G, LOG CMOS DSPLY DCODE DRVR | ON Semiconductor MC14511BDWR2G
BCD-to-7-Segment Latch/Decoder/Driver
BCD-TO-7 SEG DECODER/LATCH/DRIV WSOIC-16
Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16
SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
SEVEN SEGMENT DECODER/DRIVER, CM
BCD-TO-7 SEG DECODER/LATCH/DRIV WSOIC-16; Logic Family / Base Number: MC14511; Logic Type: BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: WSOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC145; Logic IC Base Number: 4511; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd