Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC573DWR2G

74VHC Series 2 to 5.5 V Octal D-Type Latch with 3-State Output - SOIC-20

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC573DWR2G.

IHS

Datasheet10 pages5 years ago

HQonline

Inventory History

3 month trend:
+10.20%

CAD Models

Download onsemi MC74VHC573DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.42
$ 0.42
Stock
302,212
1,086,345
1,086,345
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
10 ns
11 ns
11 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74VHC373M
Ic,latch,single,8-Bit,ahc/Vhc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74VHC373M
74VHC Series 5.5 V High Speed CMOS Octal D-Type Flip-Flop - SOIC-20
74VHC Series 5.5 V High Speed CMOS Octal D-Type Latch w/ 3-STATE Output -SOIC-20

Descriptions

Descriptions of onsemi MC74VHC573DWR2G provided by its distributors.

74VHC Series 2 to 5.5 V Octal D-Type Latch with 3-State Output - SOIC-20
74VHC573 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 17.5ns 2.65mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W T/R
4μA 5ns Non-inverting Tristate 1 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA SOIC-20 SMD mount,glue mount 12.95mm*7.6mm*2.4mm
D TYPE LATCH, 8BIT, 3 STATE O/P, SOIC-20; Logic Family / Base Number:74VHC573; Latch Type:D Type; IC Output Type:Tri State; Propagation Delay:8.8ns; Output Current:-; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Vol

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd