Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC373ADWR2G

Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, WSOIC

$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC373ADWR2G.

IHS

Datasheet8 pages12 years ago

Newark

onsemi

Master Electronics

Inventory History

3 month trend:
+1.97%

CAD Models

Download onsemi MC74HC373ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.228
$ 0.228
Stock
1,438,565
1,011,576
1,011,576
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
38 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC573 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 800.987426mg -40C~85C
74VHC Series 2 to 5.5 V Octal D-Type Latch with 3-State Output - SOIC-20
onsemi74VHC373M
Ic,latch,single,8-Bit,ahc/Vhc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74VHC373M

Descriptions

Descriptions of onsemi MC74HC373ADWR2G provided by its distributors.

Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, WSOIC
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 2.65mm -55C~125C
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W T/R
4mA 21ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SOIC-20 SMD mount,glue mount 2.4mm(height)
D TYPE TRANSPARENT LATCH, OCTAL, WSOIC20; Logic Family / Base Number:74HC373; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:26ns; Output Current:-; Logic Case Style:WSOIC; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC373ADWR2G.