onsemi MC74ACT373DWR2G

MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT373DWR2G.

IHS

Datasheet11 pages9 years ago

HQonline

Newark

Inventory History

3 month trend:
-68.93%

CAD Models

Download onsemi MC74ACT373DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.398
$ 0.398
Stock
223,046
6,946,115
6,946,115
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi74F573SCX
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
OCTAL D-TYPE FLIP FLOP WITH 3 STATE OUTPUT NON INVERTING | IC FF D-TYPE SNGL 8BIT 20SOIC
5.1ns Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch 8mA SOIC-20 SMD mount

Descriptions

Descriptions of onsemi MC74ACT373DWR2G provided by its distributors.

MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W T/R
Latch, 74Act373, Transparent, Tri State; |Onsemi MC74ACT373DWR2G.
4.5V~5.5V D-Typelocking Latch 8.5ns SOP-20-300mil Latches ROHS
Octal Transparent Latch with 3-State Outputs
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC LATCH OCT TRNSP 3STATE 20SOIC
Latches 5V Octal Transparent w/3 State Outupts
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
8μA 8.5ns Non-Inverting Tri-State 1-Ch 4.5V-5.5V 24mA D-Type Transparent Latch ACT 1 24mA SOIC-20 SMD, Adhesive Mount 12.95mm × 7.6mm × 2.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT373DWR2G.