onsemi MC14511BDW

Cmos Series, Seven Segment Decoder/driver, True Output, PDSO16, Plastic, SOIC-16
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BDW.

IHS

Datasheet10 pages14 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.369
$ 0.369
Stock
82,213
109,360
109,360
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Number of Inputs
-
4
4
Number of Outputs
-
7
7
Number of Circuits
1
1
1
Low Level Output Current
2.4 mA
2.4 mA
2.4 mA
High Level Output Current
-
-25 mA
-25 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14511BDW provided by its distributors.

CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W Rail
IC, 4000 CMOS, SMD, 4511, SOIC16;
SOP-16-300mil Interface - Specialized ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd