Texas Instruments CD4511BE

Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube / IC 7-SEG LED DECOD/DRVR 16-DIP
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4511BE.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Upverter

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+30.25%

CAD Models

Download Texas Instruments CD4511BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.34
$ 0.34
Stock
434,461
159,483
159,483
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Inverter, Latch
Decoder, Latch
Decoder, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-
-25 mA
-25 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4511BE.

Related Parts

Texas InstrumentsSN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
NXP SemiconductorsN74F138N,602
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD4511BE provided by its distributors.

Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube / IC 7-SEG LED DECOD/DRVR 16-DIP
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-PDIP -55 to 125
Texas Instruments CD4511BE BCD to 7-Segment Latch Decoder Drivers DIP16
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
Decoder/Driver, Latch; Latch Decoder Driver; 20 V; 1 to 6.8 mA (Typ.) (Sink);
IC, 4000 CMOS, 4511, DIP16, 18V; Logic Family / Base Number: CD4511; Logic Type: BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4511BE .
  • CD4511BE ..
  • CD4511BE ...
  • CD4511BE.