onsemi MC14073BFELG

AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14073BFELG.

IHS

Datasheet13 pages13 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14073BFELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.462
$ 0.462
Stock
145,286
164,660
164,660
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-09-30
LTD Date2013-03-30

Related Parts

100ns@ 15V,50pF TTL 1 3 3 3 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
Texas InstrumentsCD4073BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 , 1.75mm
onsemiMC14073BD
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4073BM
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD74HC11M
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14073BFELG provided by its distributors.

AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 3.5V-11V 8.8mA 8.8mA
AND Gate 3-Element 3-IN CMOS 14-Pin SO EIAJ T/R
IC GATE AND 3CH 3-INP 14-SOEIAJ
MC14073BFELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd