Texas Instruments CD74HC11M

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.674
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC11M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

HQonline

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC11M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.176
$ 0.176
Stock
292,936
1,044,755
1,044,755
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC11M.

Related Parts

Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DRG4
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOIC
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
AND Gate HC, 16ns@6V,50pF, 3-Ch, 3-Ch, 2V, 6V, 5.2mA, SOIC-14, SMD, 1.5mm H
onsemi74LCX11M
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74HC11M provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
no 17ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
AND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
HC/UH SERIES TRIPLE 3-INPUT AND GATE PDSO14
IC,CD74HC11M,14 LEAD SOIC(150 MIL),
Logic, Triple 3-In And Gate, 14Soic; Logic Family/Base Number:74Hc11; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC11M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC11M .
  • CD74HC11M.