Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4073BM96

3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4073BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Newark

Inventory History

3 month trend:
-21.72%

CAD Models

Download Texas Instruments CD4073BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.26
$ 0.26
Stock
478,295
13,563,064
13,563,064
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4073BM96.

Related Parts

AND Gate CD4000 100ns@15V,50pF TTL 3V 18V 8.8mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
MC14073B Series 3 to 18 Vdc CMOS Triple 3-Input AND Gate - SOIC-14
Texas InstrumentsCD4073BM
TEXAS INSTRUMENTS CD4073BM AND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
onsemiMC14073BD
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD74HCT11M96
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT11M
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4073BM96 provided by its distributors.

3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
IC GATE AND 3CH 3-INP 14SOIC AND Gate IC 3 Channel 14-SOIC
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
AND Gate CD4000, Push-Pull, 1 Ch, 3.4mA, 3V-18V, Prop Delay 90ns@15V, Cin 50pF, SOIC-14, SMD, Adhesive Mount, 1.75mm H
IC, TRIPLE AND GATE, 3I/P, SOIC-14
Logic Gates CMOS Tr 3-Input AND Gate
FET Input Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.