Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14073BDG

And Gate CD4000 100NS@15V, 50PF Ttl 3V 18V 8.8MA SOIC-14 SMD 8.75MM × 4MM × 1.5MM
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14073BDG.

IHS

Datasheet13 pages12 years ago

Farnell

HQonline

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.05%

CAD Models

Download onsemi MC14073BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.217
$ 0.217
Stock
13,567,633
239,099,283
239,099,283
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4073BM96
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4073BM
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
AND Gate HC, 16ns@6V,50pF, 3-Ch, 3-Ch, 2V, 6V, 5.2mA, SOIC-14, SMD, 1.5mm H
AND Gate 3-Element 3-IN CMOS Automotive AEC-Q100 14-Pin SOIC N T/R
Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC14073BDG provided by its distributors.

AND Gate CD4000 100ns@15V,50pF TTL 3V 18V 8.8mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
MC14073B Series 3 to 18 Vdc CMOS Triple 3-Input AND Gate - SOIC-14
MC14073BDG, TRIPLE 3-INPUT AND LOGIC GATE, 3 - 18 V, 14-PIN SOIC
AND GATE, TRIPLE, 3 I/P, SOIC-14; Logic Family / Base Number: MC14073; Logic Type: AND; Output Current: 8.8mA; No. of Inputs: 3; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14073BDG.