Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4073BM

3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
$ 0.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4073BM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments CD4073BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 0.262
$ 0.262
Stock
321,823
13,567,649
13,567,649
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4073BM.

Related Parts

AND Gate CD4000 100ns@15V,50pF TTL 3V 18V 8.8mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
MC14073B Series 3 to 18 Vdc CMOS Triple 3-Input AND Gate - SOIC-14
Texas InstrumentsCD4073BM96
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4073BM provided by its distributors.

3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Gate, AND; CMOS and GATE; 20 V; 500 mW; 5 pF (Typ.); SOIC; -55 de
IC GATE AND 3CH 3-INP 14SOIC AND Gate IC 3 Channel 14-SOIC
LOGIC, 3-IN AND GATE TRIPLE, 14SOIC; Famille Logique/ Numéro de base: CD4073; Type de logique: AND; Courant, sortie: 6.8mA; Nombre d'entrées: 3; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier
And Gate, Triple, 3 I/p, Soic-14; Logic Family / Base Number:cd4073; Logic Type:and Gate; Output Current:-; No. Of Inputs:3; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:soic; No. Of Pins:14Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4073BM .