onsemi MC14046BDWR2G

Clock Generator/Frequency Synthesizer /PLL
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14046BDWR2G.

IHS

Datasheet8 pages4 years ago

Newark

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-7.07%

CAD Models

Download onsemi MC14046BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.548
$ 0.568
Stock
12,639,531
159,181
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
1.9 MHz
1.9 MHz
Number of Outputs
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CMOS Phase Lock Loop (PLL) 16-SOIC (0.209 5.30mm Width) MC14046B clock generator circuit 5V 1.9MHz 2.05mm -55C~125C
Texas InstrumentsCD74HC4046AMT
IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO
Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz

Descriptions

Descriptions of onsemi MC14046BDWR2G provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
1.9MHz SOP-16-300mil Clock Generators / Frequency Synthesizers / PLL ROHS
PLL W/ VCO, 1.9MHZ, SOIC-16; Frequency: 1.4MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: SOIC; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14046BDWR2G.