Texas Instruments CD74HC4046AMT

IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046AMT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet50 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-9.09%

CAD Models

Download Texas Instruments CD74HC4046AMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046AMT.

Related Parts

yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
Clock Generator/Frequency Synthesizer /PLL
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD74HC4046AMT provided by its distributors.

IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO
Logic Level Translator 2V 6V 38MHz SOIC-16 SMD, Adhesive Mount 9.9mm × 3.9mm × 1.58mm
CMOS Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74HC4046 clock generator ic 6V 38MHz 8muA 204mA
LOGIC, PLL W/VCO 16SOIC, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:744046; Logic IC Family:HC; Logic IC Function:Phase Locked Loop with VCO; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.