Texas Instruments CD74HC4046AM

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046AM.

element14 APAC

Datasheet33 pages11 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+63.19%

CAD Models

Download Texas Instruments CD74HC4046AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.429
$ 0.429
Stock
262,995
506,684
506,684
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
-
4
4
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046AM.

Related Parts

DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HCT4046AMT
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Clock Generator/Frequency Synthesizer /PLL
CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA

Descriptions

Descriptions of Texas Instruments CD74HC4046AM provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
PLL IC Operating temperature: -55...125 °C Series: CD74HC4046 Package: SOIC-16
38MHz SOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74HC4046 clock generator ic 6V 38MHz 204mA 9.9mm
Logic - Phase-Locked-Loops and Oscillators PLL w/ VCO
PLL, 18 MHZ, 2 V TO 6 V, SOIC-16; Frequency:38MHz; PLL Type:VCO; No. of Pins:16Pins; PLL Case Style:SOIC; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:74HC Series; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC4046; Logic Function Number:744046; Logic IC Base Number:744046; Logic IC Function:Phase Locked Loop; Operating Temperature Range:-55°C to +125°C; Supply Current:8µA; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4046AM .
  • CD74HC4046AM.
  • CD74HC4046AM..