onsemi MC14046BDWG

CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14046BDWG.

IHS

Datasheet8 pages4 years ago

Master Electronics

onsemi

Newark

Verical

Inventory History

3 month trend:
+3.92%

CAD Models

Download onsemi MC14046BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.568
$ 0.548
Stock
131,833
12,618,003
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
1.9 MHz
1.9 MHz
Number of Outputs
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CMOS Phase Lock Loop (PLL) 16-SOIC (0.209 5.30mm Width) MC14046B clock generator circuit 5V 1.9MHz 2.05mm -55C~125C
Texas InstrumentsCD74HC4046AMT
IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO
Texas InstrumentsSN74LV4046ADR
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOIC -40 to 85
Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz

Descriptions

Descriptions of onsemi MC14046BDWG provided by its distributors.

CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16
MC14046BDWG, LOG CMOS PHASE LOCK LOOP | ON Semiconductor MC14046BDWG
4000 CMOS, SMD, 4046, SOIC16, 15V
4000 CMOS, SMD, 4046, SOIC16, 15V; PLL Type:VCO; Frequency:1.9MHz; Supply Current:15mA; Supply Voltage Range:3V to 18V; Digital IC Case Style:WSOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14046; IC Generic Number:4046; Logic Function Number:14046; Logic IC Base Number:4046; Logic IC Family:4000 CMOS; Logic IC Function:Phase Locked Loop; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14046BDWG.