Texas Instruments CD74HC4046AM96

Clock Generator/Frequency Synthesizer /PLL
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046AM96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages24 years ago

SHENGYU ELECTRONICS

Mouser

Newark

LCSC

Inventory History

3 month trend:
-42.22%

CAD Models

Download Texas Instruments CD74HC4046AM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.316
$ 0.316
Stock
517,296
901,790
901,790
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
Clock
Clock
Max Frequency
38 MHz
21 MHz
21 MHz
Number of Outputs
4
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046AM96.

Related Parts

yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
Clock Generator/Frequency Synthesizer /PLL
MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4046AM96 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
38MHz SOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL, FREQ SYNTHESIZER, 38MHZ, SOIC-16
Logic - Phase-Locked-Loops and Oscillators PLL w/ VCO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.