onsemi MC14042BCP

4¦ÌA 60ns , 4 3V 18V 8.8mA D-Type Transparent Latch 4000 8.8mA PDIP-16 19.55mm*6.85mm*3.43mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14042BCP.

IHS

Datasheet7 pages14 years ago
Datasheet6 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.734
Stock
58,597
99,830
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Latch
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
440 ns
440 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
6 nA
6 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

4mA 60ns 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 3.43mm
Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4099BE
Latch, 8-Bit Addressable; Addressable Latch; 20 V; 500 mW; 5 pF (Typ.);
Through Hole RoHS Compliant LOW LEVEL Obsolete S-R Latch 50pF -55C~125C 4.535924g 175ns
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14042BCP provided by its distributors.

4¦ÌA 60ns , 4 3V 18V 8.8mA D-Type Transparent Latch 4000 8.8mA PDIP-16 19.55mm*6.85mm*3.43mm
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Latch Transparent 4-CH D-Type 16-Pin PDIP Rail
IC QUAD TRANSPARENT LATCH 3.0~18V DIP-16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14042 BCP
  • MC14042BCP.