Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4099BE

IC ADDRESSABL LATCH 8BIT 16-DIP "D-Type, Addressable 1 Channel 1: 8 IC Standard 16-PDIP"
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4099BE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+32.30%

CAD Models

Download Texas Instruments CD4099BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 16.992
$ 16.992
Stock
904,099
80,960
80,960
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
450 ns
450 ns
450 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
100 µA
80 nA
80 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4099BE.

Related Parts

Texas InstrumentsCD4076BE
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4042BE
QUAD D LATCH 16-DIP D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
Texas InstrumentsCD4042BEE4
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4099BE provided by its distributors.

IC ADDRESSABL LATCH 8BIT 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Latch, 8-Bit Addressable; Addressable Latch; 20 V; 500 mW; 5 pF (Typ.);
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
IC, LOGIC, 4000, LATCH; Logic Family / Base Number: CD4099; Latch Type: Addressable; IC Output Type: Standard; Propagation Delay: 50ns; Output Current: 6.8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4099 BE
  • CD4099BE .
  • CD4099BE.
  • CD4099BE..