Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14044BCP

4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H
$ 0.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14044BCP.

IHS

Datasheet8 pages21 years ago
Datasheet6 pages26 years ago

_legacy Avnet

Farnell

Augswan

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14044BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.307
$ 0.29
Stock
83,709
115,645
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
350 ns
350 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
6 nA
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
IC NOR R/S LATCH 3ST QUAD 16-DIP S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP
Texas InstrumentsCD4099BE
IC ADDRESSABL LATCH 8BIT 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14044BCP provided by its distributors.

4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H
R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDIP16
Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Rail
4000 CMOS, 4044, DIP16, 15V; Logic IC Function:Quad NAND R/S Latch (3-State); Logic IC Family:4000 CMOS; Logic IC Base Number:4044; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14044; IC Generic Number:4044; Logic Function Number:4044; No. of Gates:4; No. of Inputs:2; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14044 BCP
  • MC14044BCP.