onsemi MC14024BDR2

Gull Wing Dual Negative Edge Cmos (logic Type) IC 50PF 125C 4MHZ 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14024BDR2.

IHS

Datasheet9 pages14 years ago
Datasheet7 pages25 years ago

_legacy Avnet

Augswan

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
116,124
438,930
438,930
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
7
7
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
1 MHz
1 MHz
1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4024BM96
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Texas InstrumentsCD4024BM
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Texas InstrumentsCD4024BMT
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SO EIAJ T/R
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16

Descriptions

Descriptions of onsemi MC14024BDR2 provided by its distributors.

GULL WING DUAL NEGATIVE EDGE CMOS (Logic Type) IC 50pF 125C 4MHz 18V
Counter ICs 3-18V 7-Segment No-Cancel/No-Return
IC COUNTER RIPPLE 7STAGE 14-PIN SOIC
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14
IC COUNTER RIPPLE 7STAGE 14SOIC
Counter Shift Registers 3-18V 7-Segment
MC14024BDR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd