Texas Instruments CD4024BM96

IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4024BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+573%

CAD Models

Download Texas Instruments CD4024BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.269
$ 0.269
Stock
346,061
344,032
344,032
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
1 MHz
1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4024BM96.

Related Parts

Texas InstrumentsCD4024BM
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
2μs,750ns,565ns 1 1 3V 18V Binary Counter 4000 SOIC-14 SMD mount 4mm(width)*1.5mm(height)
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SOIC N T/R
Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM96
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
onsemiMC14024BD
7-Stage Ripple Counter | IC COUNTER RIPPLE 7STAGE 14SOIC

Descriptions

Descriptions of Texas Instruments CD4024BM96 provided by its distributors.

IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC T/R
COUNTER/DIVIDER, BINARY, 7 STAGE, SOIC14; Logic Family / Base Number: CD4024; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 127; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4024BM96 .