Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14060BDG

MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14060BDG.

IHS

Datasheet8 pages4 years ago

Newark

onsemi

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+229%

CAD Models

Download onsemi MC14060BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.332
$ 0.336
Stock
47,855,287
2,524,505
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
3.5 MHz
3.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm
Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
Counter/Divider Single 14-Bit Binary UP 16-Pin SO EIAJ T/R
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14060BDG provided by its distributors.

MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16
ON SEMICONDUCTOR - MC14060BDG - 14 BIT BINARY RIPPLE COUNTER, SOIC-16
CMOS LOGIC, 14-BIT BINARY COUNTER AND OSCILLATOR, SOIC-16, PB-FREE
IC COUNTER/OSC 14BIT BIN 16-SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Tube
4000 CMOS, SMD, 4060, SOIC16, 15V; Logic Family / Base Number: MC14060; Counter Type: Binary; Clock Frequency: 17MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14060BDG.