Texas Instruments CD4024BMT

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
$ 0.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4024BMT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CD4024BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.269
$ 0.269
Stock
27,418,540
353,787
353,787
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
1 MHz
1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4024BMT.

Related Parts

Texas InstrumentsCD4024BM96
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Texas InstrumentsCD4024BM
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Binary Counter 4000, 2μs, 750ns, 565ns, 1 Ch, 1 Bit, 3V-18V, SOIC-14, SMD, 4mm W × 1.5mm H
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SOIC N T/R
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SO EIAJ T/R
Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4024BMT provided by its distributors.

CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-SOIC -55 to 125
Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC T/R
LOGIC, COUNT/DIVIDER, 14SO, RL250; Counter Type:Ripple Carry Binary / Divider; Clock Frequency:24MHz; Count Maximum:7; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:24MHz; Count Max:7; Counter Measuring Functions:Ripple Counter; Logic IC Base Number:4024; Logic IC Family:CD4000; Logic IC Function:7-Stage Ripple Carry Binary Counter / Divider; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.