Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14024BDG

2μs,750ns,565ns 1 1 3V 18V Binary Counter 4000 SOIC-14 SMD mount 4mm(width)*1.5mm(height)
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14024BDG.

IHS

Datasheet9 pages12 years ago

HQonline

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download onsemi MC14024BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.378
$ 0.378
Stock
526,540
618,388
618,388
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
1 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4024BM96
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Texas InstrumentsCD4024BM
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
GULL WING DUAL Positive Negative Asynchronous Binary Counter IC 50pF -55C~125C 12MHz 5V
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4018BM
IC DIVIDER BY N 5-BIT 16SOIC Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of onsemi MC14024BDG provided by its distributors.

2μs,750ns,565ns 1 1 3V 18V Binary Counter 4000 SOIC-14 SMD mount 4mm(width)*1.5mm(height)
MC14024BDG 7-STAGE BINARY COUNTER, UP COUNTER, 3 - 18 V, 14-PIN SOIC
MC14024B Series 3 to 18 Vdc 7-Stage Ripple Counter - SOIC-14
Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC N Tube
4000 CMOS, SMD, 4024, SOIC14, 15V; Logic Family / Base Number: MC14024; Counter Type: Binary Ripple; Clock Frequency: 12MHz; Count Maximum: 7; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd