onsemi MC14001BCPG

4000/14000/40000 Series Quad 2-INPUT Nor Gate PDIP14
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14001BCPG.

IHS

Datasheet12 pages12 years ago

_legacy Avnet

Augswan

Farnell

Arrow Electronics

CAD Models

Download onsemi MC14001BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.334
$ 0.334
Stock
288,876
1,851,189
1,851,189
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
45 ns
45 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
Texas InstrumentsCD4001BEE4
CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
NOR XNOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4001BE
TEXAS INSTRUMENTS CD4001BE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

Descriptions

Descriptions of onsemi MC14001BCPG provided by its distributors.

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE
NOR 4001 e3 4000B logic gate circuit 80ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
Gate Logic IC; Logic Type:Quad 2-Input NOR Gate; Logic Family:4000 CMOS; Logic Base Number:14001; Output Current Max:2.25mA; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP; Package/Case:14-PDIP; No. of Pins:14 ;RoHS Compliant: Yes
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd