Texas Instruments CD4001BEE4

CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BEE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
-22.25%

CAD Models

Download Texas Instruments CD4001BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.329
$ 0.329
Stock
230,502
2,013,030
2,013,030
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
45 ns
45 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BEE4.

Related Parts

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14
Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4001BE
TEXAS INSTRUMENTS CD4001BE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4077BE
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4001BEE4 provided by its distributors.

CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4001BEE4