Texas Instruments CD4001BE

CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BE.

Upverter

Datasheet18 pages12 years ago

Texas Instruments

Burklin Elektronik

Farnell

Newark

Inventory History

3 month trend:
+0.47%

CAD Models

Download Texas Instruments CD4001BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.78
$ 0.78
Stock
1,977,367
449,037
449,037
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
45 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BE.

Related Parts

Texas InstrumentsCD4077BE
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125
Texas InstrumentsCD4001BEE4
CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
4000/14000/40000 SERIES QUAD 2-INPUT XNOR GATE PDIP14
Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

Descriptions

Descriptions of Texas Instruments CD4001BE provided by its distributors.

CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube / IC GATE NOR 4CH 2-INP 14-DIP
NOR GATE, 2 I/P, -55TO125DEG C, PDIP-14; Logic Family / Base Number: CD4001; Logic Type: NOR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4001BE
  • CD4001BE .
  • CD4001BE.