Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14001UBCP

4000/14000/40000 Series Quad 2-INPUT Nor Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14001UBCP.

IHS

Datasheet7 pages19 years ago
Datasheet1 page26 years ago

Augswan

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC14001UBCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.323
Stock
125,665
108,665
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
180 ns
180 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-1.8 mA
-1.8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4078BE
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of onsemi MC14001UBCP provided by its distributors.

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
NOR 4001 e0 4000B logic gate circuit 80ns @ 15V 50pF 3.68mm 500mW 3.5mA 8.8mA
4000 CMOS, 4001, DIP14, 15V; Logic IC function:Quad 2-Input NOR Gate; Logic IC family:4000 CMOS; Logic IC Base Number:4001; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14001; Gates, No. of:4; IC Generic number:4001; Inputs, No. of:2; Logic function number:4001; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd