onsemi MC14077BCPG

NOR XNOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14077BCPG.

IHS

Datasheet6 pages13 years ago

Newark

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-10-18

Related Parts

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
Texas InstrumentsCD4001BEE4
CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
Texas InstrumentsCD4001UBE
TEXAS INSTRUMENTS CD4001UBE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4001BE
TEXAS INSTRUMENTS CD4001BE NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA

Descriptions

Descriptions of onsemi MC14077BCPG provided by its distributors.

NOR XNOR 4077 e3 4000B logic gate circuit 110ns @ 15V 50pF 3.683mm 8.8mA 8.8mA 3.5V-11V
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
XNOR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Tube
IC, 4000 CMOS, 4077, DIP14, 15V; Logic Type:XNOR; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14077; Device Marking:MC14077BCPG; IC Generic Number:4077; Logic Function Number:77; Logic IC Base Number:4077; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple Exclusive-NOR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MC14070B quad exclusive OR gate and the MC14077B quad exclusive NOR gate are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14077BCPG.