onsemi MC10SX1189DG

EAR99 MC10SX1189 Tube GENERAL PURPOSE interface receiver 5V 1.5mm 0.5ns -40C~85C
$ 5.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10SX1189DG.

IHS

Datasheet6 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10SX1189DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.663
$ 2.52
$ 2.52
Stock
562,285
160,292
160,292
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN75116D
EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 141.690917mg 75ns
Analog DevicesMXL1535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO1176DWG4
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N

Descriptions

Descriptions of onsemi MC10SX1189DG provided by its distributors.

EAR99 MC10SX1189 Tube GENERAL PURPOSE interface receiver 5V 1.5mm 0.5ns -40C~85C
Single Transmitter/Receiver 16-Pin SOIC Tube / IC DRIVER COAX CABLE 16SOIC
Fibre Channel Coaxial Cable Driver and Loop Resiliency Circuit
MC10SX1189DG, BBG ECL COAX CABL DRVR | ON Semiconductor MC10SX1189DG
Differential 4.5V 5.5V SOIC-16 1.5mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
IC, COAXIAL CABLE DRIVER, 425ps, SOIC-16; Device Type:Cable Driver; Interfaces:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of Drivers:1Drivers; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd