Texas Instruments ISO1176DWR

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet28 pages15 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
+14.67%

CAD Models

Download Texas Instruments ISO1176DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 5.72
Stock
332,281
193,485
Authorized Distributors
2
1
Number of Channels
-
-
Channel Type
Unidirectional
-
Data Rate
40 Mbps
40 Mbps
Isolation Voltage
-
-
Propagation Delay
-
40 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.25 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsISO1176TDW
AC to DC Switching Converter Off-Line Switcher 103kHz to 127kHz Tube 7-Pin DIP
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Texas InstrumentsSN75116D
EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 141.690917mg 75ns
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ISO1176DWR provided by its distributors.

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
RS485 TRANSCEIVER, 40MBPS, SOIC-16; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 5.5V; Tension, alimentati
Rs485 Transceiver, 40Mbps, Soic-16; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1176DWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1176DWR .