Texas Instruments SN75116D

EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 141.690917mg 75ns
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75116D.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75116D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.495
$ 2.79
Stock
337,281
218,991
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
-
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM489ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN75116D provided by its distributors.

EAR99 SN75116 Tube GENERAL PURPOSE interface receiver 5V 0.00004A 141.690917mg 75ns
Line Circuit Interface ICs Differential Line Transreceiver
Differential Line Transceiver 16-SOIC 0 to 70
Differential 4.5V 5.5V SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Ic,Line Transceiver,Bipolar,1 Driver,1 Rcvr,Sop,16Pin,Plastic
Single Transmitter/Receiver 16-Pin SOIC Tube
DIFF LINE TRANSCEIVER/LINEAR, INTERFACE
IC DIFFERENTIAL LINE TXRX 16SOIC
DIFFERENTIAL LINE TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.