Texas Instruments ISO1176DWG4

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176DWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages13 years ago
Datasheet28 pages15 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO1176DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 5.96
Stock
86,248
312,309
312,309
Authorized Distributors
0
2
2
Number of Channels
-
-
-
Channel Type
-
Unidirectional
Unidirectional
Data Rate
40 Mbps
40 Mbps
40 Mbps
Isolation Voltage
-
-
-
Propagation Delay
80 ns
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsISO1176TDW
AC to DC Switching Converter Off-Line Switcher 103kHz to 127kHz Tube 7-Pin DIP
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Texas InstrumentsISO15DW
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO35DW
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ISO1176DWG4 provided by its distributors.

40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Single Transmitter/Receiver RS-485 16-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGT ISO 2.5KV RS422/RS485 16SOIC
Isolated Rs-485 Profibus Transceiver
ISO RS485/422 PROFIBUS 2.5KVRMS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.