MaxLinear XR3080XID-F

XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3080XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Farnell

Future Electronics

CAD Models

Download MaxLinear XR3080XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
MaxLinearXR3086XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
MaxLinearXR3083XID-F
XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
Analog DevicesMAX1482CSD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Analog DevicesMAX1482ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N

Descriptions

Descriptions of MaxLinear XR3080XID-F provided by its distributors.

XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
HIGH OUTPUT 18V TOLERANT RS-485/RS-422 +5V TRANSCEIVERS | IC TXRX RS422/RS485 14-SOIC
EXAR XR3080XID-F, LINE TRANSCEIVER, EIA/TIA-485, 5 V, 14-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
TRANSCEIVER, 250KBPS, RS422/485, NSOIC14
IC TRANSCEIVER FULL 1/1 14SOIC
TRANSCEIVER, 250KBPS, RS422/485, NSOIC14; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3080X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar