onsemi MC10LVEP11D

10LVE Series, Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
$ 1.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP11D.

IHS

Datasheet13 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.946
$ 5.049
$ 5.049
Stock
203,022
344,163
344,163
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
MC100LVEP11 Series 3.8 V 3 GHz SMT Differential Fanout Buffer - SOIC-8
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
PLL Based Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
MicrochipSY58604UMG-TR
Low Skew Clock Driver, 58604 Series, 1 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of onsemi MC10LVEP11D provided by its distributors.

10LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
IC CLOCK BUFFER 1:2 3GHZ 8-SOIC
Amplifiers- Audio 2.5V/3.3V ECL 1:2 No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
MC10LVEP11D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10LVEP11-D