Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58604UMG-TR

Low Skew Clock Driver, 58604 Series, 1 True Output(s), 0 Inverted Output(s)
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58604UMG-TR.

Microchip

Datasheet13 pages14 years ago

LKR

SHENGYU ELECTRONICS

Future Electronics

Newark

Inventory History

3 month trend:
-6.66%

CAD Models

Download Microchip SY58604UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89835UMG-TR
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 8 Pins, MLF-EP
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8
MicrochipSY89311UMG-TR
2.5V/3.3V/5V Ultra-small 1: 2 Lvpecl Fanout Buffer 8 Vdfn 2X2X0.9MM T/r Rohs Compliant: Yes
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer

Descriptions

Descriptions of Microchip SY58604UMG-TR provided by its distributors.

Low Skew Clock Driver, 58604 Series, 1 True Output(s), 0 Inverted Output(s)
IC CLK BUFFER 1:1 3GHZ 8MLF / Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
2.375V 3.6V 0.45ns@ 2.375Vto3.63V 3GHz Differential DFN SMD mount,glue mount 2mm*2mm*850μm
CLK BUFFER, 3GHZ, -40 TO 85DEG C; Clock IC Type: Clock Buffer; Frequency: 3GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Clock IC Case Style: DFN; No. of Pins: 8Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58604UMG TR
  • SY58604UMGTR