onsemi MC100LVEP11DTR2G

MC100LVEP11 Series 3 GHz 3.8 V ECL 1: 2 Differential Fanout Buffer - TSSOP-8
$ 7.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11DTR2G.

JRH Electronics

Datasheet14 pages5 years ago

IHS

Upverter

HQonline

Master Electronics

Inventory History

3 month trend:
+68.75%

CAD Models

Download onsemi MC100LVEP11DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.551
$ 5.44
$ 5.44
Stock
199,076
253,141
253,141
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Renesas83052AGILF
IC CLK MULTPLX 2:1 250MHZ 8TSSOP / Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi MC100LVEP11DTR2G provided by its distributors.

MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
ECL 1:2 Differential Clock / Data Fanout Buffer
Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Amplifiers- Audio 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
CML LVDS PECL MC100LVEP11 8-TSSOP 8-MSOP (0.118 3.00mm Width) ACTIVE (Last Updated: 5days ago) clock buffer 3mm 2.42V 0.02ns 3GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd