What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10LVEP11DR2G

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 2.5 V / 3.3 V
$ 5.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP11DR2G.

IHS

Datasheet14 pages5 years ago

Master Electronics

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-14.30%

CAD Models

Download onsemi MC10LVEP11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.049
$ 3.5
$ 3.5
Stock
463,284
271,714
271,714
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
MicrochipSY10EP11UZG
2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
MC10EP11:Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC8

Descriptions

Descriptions of onsemi MC10LVEP11DR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
MC10LVEP11 Series 3.8 V 3 GHz ECL 1:2 Differential Fanout Buffer -SOIC-8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 10LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Amplifiers- Audio 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
CML LVDS PECL MC10LVEP11 8-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 1week ago) clock driver 3.9mm 2.5V 0.02ns 3GHz
Fanout Buffer, 3Ghz, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:3Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC10LVEP11DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd