What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVEP11DR2G

MC100LVEP11 Series 3.8 V 3 GHz SMT Differential Fanout Buffer - SOIC-8
$ 9.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11DR2G.

IHS

Datasheet14 pages5 years ago

Master Electronics

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-10.67%

CAD Models

Download onsemi MC100LVEP11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.54
$ 4.504
$ 4.504
Stock
287,389
250,092
250,092
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ECL 1:2 Differential Clock/Data Fanout Buffer
Renesas85311AMLF
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
Renesas85311AMLFT
Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer
Low Skew Clock Driver, FCT Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi MC100LVEP11DR2G provided by its distributors.

MC100LVEP11 Series 3.8 V 3 GHz SMT Differential Fanout Buffer - SOIC-8
ECL 1:2 Differential Clock / Data Fanout Buffer
Ic, two Distrubuted-Output Clock Driver, ecl100,sop,8Pin, plastic |Onsemi MC100LVEP11DR2G
Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Amplifiers- Audio 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
CML LVDS PECL MC100LVEP11 8-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 2days ago) clock buffer 3.9mm 2.5V 0.02ns 3GHz
DIFF FANOUT BUFFER, 1: 2, SOIC-8; Clock IC Type: Fanout Buffer; Frequency: 3GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.8V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperatur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd