onsemi MC10H175PG

D Latch, 10H Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PDIP16
$ 4.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H175PG.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H175PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.691
$ 1.755
$ 1.755
Stock
133,765
126,555
126,555
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

D Latch, 10H Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, PDIP16
onsemiMC10H130P
D Latch, 10H Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, PDIP16
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74HC174N
Flip Flop D-Type Bus Interface Positive Edge 1-Element 16-Pin PDIP
FAIRCHILD SEMICONDUCTOR MM74HC259N Latch, Addressable, Standard, 18 ns, 5.2 mA, DIP, 16 Pins

Descriptions

Descriptions of onsemi MC10H175PG provided by its distributors.

D Latch, 10H Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PDIP16
Latch Transparent 5-CH D-Type 16-Pin PDIP Tube
Through Hole RoHS Compliant LOW LEVEL Obsolete D-Type Transparent Latch 0C~75C 4.44mm 1.6ns 97mA
Tube 10H 10H e3 latch circuit 1ns 4.44mm 0C~75C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd