Texas Instruments CD40175BE

4000/14000/40000 Series Positive Edge Triggered D Flip-flop Complementary Output PDIP16
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40175BE.

element14 APAC

Datasheet18 pages12 years ago
Datasheet18 pages11 years ago

Texas Instruments

Farnell

LCSC

element14

Inventory History

3 month trend:
+7.37%

CAD Models

Download Texas Instruments CD40175BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 15.019
$ 15.019
Stock
345,377
75,553
75,553
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Propagation Delay
500 ns
300 ns
300 ns
Frequency
14 MHz
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
20 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40175BE.

Related Parts

onsemi74VHC175N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD40175BE provided by its distributors.

4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
4-Bit D Flip-Flop IC, Pos-Edge Trigger, 16-Pin PDIP, Military Temp
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
CMOS Quad D-Type Flip-Flop 16-PDIP -55 to 125
Positive edge 4μA 120ns@ 15V,50pF Antiphase,Non-inverting complementary 1 3V 18V 6.8mA Master Reset CD4000 CMOS 5pF 6.8mA 14MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, D-TYPE FLIP-FLOP QUAD, 16DIP; Logic Family / Base Number:CD40175; Flip-Flop Type:D; Propagation Delay:70ns; Frequency:14MHz; Output Current:6.8mA; Logic Case Style:DIP; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:40175; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic IC Base Number:40175; Logic IC Function:Quad D-Type Flip-Flop; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40175BE .
  • CD40175BE.