Texas Instruments SN74LS175N

Flip-flop; Ttl; 16-LEAD PDIP; 5 V (typ.); 11 ma (typ.); 2 V (min.); 8 ma (max.)
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS175N.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

TME

Inventory History

3 month trend:
+21.12%

CAD Models

Download Texas Instruments SN74LS175N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.677
Stock
333,258
176,022
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
25 ns
25 ns
Frequency
-
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS175N.

Related Parts

onsemiDM74S175N
Master Reset D-Type Through Hole Differential Flip Flop 0C~70C TA 1mA 20mA 4.75V~5.25V 65MHz
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS175N provided by its distributors.

FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
Positive edge 18mA 25ns@ 5V,15pF Antiphase,Non-inverting complementary 1 4.75V 5.25V 8mA Master Reset LS TTL 400μA 40MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, LOGIC, 74LS, FLIP-FLOP; Logic Family / Base Number: 74LS175; Flip-Flop Type: D; Propagation Delay: 13ns; Frequency: 30MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74175; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74175; Logic IC Base Number: 74175; Logic IC Function: Quad D-Type Flip-Flop with Clear; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS175 N
  • SN74LS175N .
  • SN74LS175N..