onsemi MM74HC259N

FAIRCHILD SEMICONDUCTOR MM74HC259N Latch, Addressable, Standard, 18 ns, 5.2 mA, DIP, 16 Pins
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC259N.

IHS

Datasheet7 pages0 years ago

element14 APAC

Augswan

Farnell

CAD Models

Download onsemi MM74HC259N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.54
Stock
175,695
79,865
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
16
-
Logic Function
D-Type, Latch
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
46 ns
56 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC259N
D Latch, HC/UH Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
onsemi74AC175PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi MM74HC259N provided by its distributors.

FAIRCHILD SEMICONDUCTOR MM74HC259N Latch, Addressable, Standard, 18 ns, 5.2 mA, DIP, 16 Pins
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Through Hole RoHS Compliant Obsolete Lead Free D-Type, Addressable -40C 17ns 5.2mA 5.2mA 6V
Latch Addressable 8-CH D-Type 16-Pin PDIP Rail
8-BIT ADDRESSABLE LATCH W/LD <AZ
IC ADC 16BIT SIGMA-DELTA 16TSSOP
IC, 74HC CMOS, 74HC259, DIP16, 6V; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:18ns; No. of Bits:8; IC Output Type:Standard; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC259; Logic Function Number:259; Logic IC Base Number:74259; Logic IC Family:HC; Logic IC Function:8bit Addressable Latch; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Standard; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC259 N