Texas Instruments SN74HC174N

D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC174N.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

Farnell

element14

Mouser

Inventory History

3 month trend:
+4.09%

CAD Models

Download Texas Instruments SN74HC174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.905
Stock
142,126
130,424
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
160 ns
160 ns
Frequency
29 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC174N.

Related Parts

Texas InstrumentsSN74HC273N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
onsemi74VHC175N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AHC574N
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74AHC273N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC174N provided by its distributors.

D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Flip Flop, Texas Instruments Sn74Hc174N; |Texas Instruments SN74HC174N
Positive Edge 8μA 27ns@6V,50pF Non-Inverting 1 2V-6V 5.2mA Master Reset HC CMOS 3pF 5.2mA 50MHz PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic function (IC): Hex D-Type Flip-Flop with Reset Positive-Edge Trigger; Logic IC Base Number: 74174
IC, FLIPFLOP, D TYPE, PDIP16, 7V; Logic Family / Base Number: 74HC174; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 29MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 174 N
  • SN74HC174 N
  • SN74HC174N .
  • SN74HC174N.