NXP Semiconductors 74HC21N,652

Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
$ 0.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC21N,652.

Newark

Datasheet15 pages16 years ago

NXP Semiconductors

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

onsemiMM74HC08N
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HC11N,652
17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA AND Gate 5.2mA DIP-14 25.4mm*12.7mm*12.7mm
onsemi74AC11PC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
AND 74ALS21 74ALS Tube logic gate circuit 15ns @ 5V 50pF 400muA 8mA 2V 70C
onsemiDM74S51N
Through Hole Obsolete Single-Ended 74S51 AND/OR/INVERT Gate Inverter IC 0C~70C 1mA 20mA 4.75V~5.25V
onsemiDM74S11N
AND Gate Through Hole Obsolete Tube AND Gate Inverter IC 0C~70C 2V 1mA 20mA 11ns @ 5V 50pF

Descriptions

Descriptions of NXP Semiconductors 74HC21N,652 provided by its distributors.

Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
AND Gate 2-Element 4-IN CMOS 14-Pin PDIP Bulk
IC, DUAL 4-INPUT AND GATE, DIP-14; Logic Type:AND Gate; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; No. of Circuits:2
Dual 4-Input And Gate, Dip-14; Circutio Lógico, Tipo:And; Corriente De Salida:5.2Ma; Núm. De Entradas:4; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:6V; Circuito Lógico, Tipo:Dip; Núm. De Contactos:14 |Nexperia 74HC21N,652

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC21N 652
  • 74HC21N-652
  • 74HC21N652