Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H104P

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 16DIP
$ 28.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H104P.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H104P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.29
$ 2.9
Stock
161,581
168,978
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
AND
AND, NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.75 ns
1.75 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiMM74HC08N
20ns@ 6V,50pF 2 4 2V 6V 5.2mA AND Gate HC 5.2mA MDIP-14 Through hole mounting 3.56mm(height)
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NXP SemiconductorsN74F08N,602
AND-GATE; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
onsemiDM74S08N
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Descriptions

Descriptions of onsemi MC10H104P provided by its distributors.

Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 16DIP
AND/NAND Gate 4-Element 2-IN ECL 16-Pin PDIP Tube
AND/NAND GATE 4-ELEM 2-IN ECL 16PDIP
1.75ns@ -5.2V,- 5 2 4 4 5.2V 5.46V 50mA AND Gate ECL 50mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
Contains Lead AND Gate Through Hole Non-RoHS Compliant AND Gate Inverter IC 0C~75C -1.13V 50mA 50mA 19.175mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd