NXP Semiconductors 74HC11N,652

17ns@ 6V, 50pF 1 3 3 3 2V 6V 5.2mA AND Gate 5.2mA DIP-14 25.4mm*12.7mm*12.7mm
$ 0.679
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC11N,652.

Newark

Datasheet15 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.679
$ 0.317
$ 0.317
Stock
396,784
173,980
173,980
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

NXP Semiconductors74HC21N,652
Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
onsemiMM74HC08N
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC08N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.9ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
AND 74ALS11 74ALS Tube logic gate circuit 13ns @ 5V 50pF 400muA 8mA 2V 70C
onsemiDM74S11N
AND Gate Through Hole Obsolete Tube AND Gate Inverter IC 0C~70C 2V 1mA 20mA 11ns @ 5V 50pF
onsemi74F11PC
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14

Descriptions

Descriptions of NXP Semiconductors 74HC11N,652 provided by its distributors.

17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA AND Gate 5.2mA DIP-14 25.4mm*12.7mm*12.7mm
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Bulk
AND Gate Through Hole ROHS3Compliant Not Qualified AND Gate Inverter IC 50pF -40C~125C 6V 5.2mA 5.2mA
IC, TRIP 3-INPUT AND GATE, DIP-14; Logic Type:AND Gate; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; No. of Circuits:3

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC11N 652
  • 74HC11N-652
  • 74HC11N652
  • 74HC11N@652